There are no models available for this part yet.
Overview of MKS4U011003C00KI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4U011003C00KI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS4U011003C00KI00TR-ND
|
DigiKey | CAP FILM 1000PF 10% 2KVDC RADIAL Min Qty: 6300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1718 | Buy Now | |
DISTI #
505-MKS4U011003C00KI
|
Mouser Electronics | Film Capacitors 1000 pF 2 kVDC 10% RoHS: Compliant | 0 |
|
$0.1490 / $0.1830 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9810 | Buy Now | ||
DISTI #
MKS4-1N/2000-R
|
TME | Capacitor: polyester, 1nF, 400VAC, 2kVDC, 10mm, ±10%, 4x9x13mm, THT Min Qty: 2700 | 0 |
|
$0.1520 | RFQ |
CAD Models for MKS4U011003C00KI00 by Wima
Part Data Attributes for MKS4U011003C00KI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
1000 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKS4U011003C00KI00
This table gives cross-reference parts and alternative options found for MKS4U011003C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4U011003C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4U011003C00KSSD | Film Capacitor, Polyester, 2000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4U011003C00KI00 vs MKS4U011003C00KSSD |
MKS4U011003C00KD00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U011003C00KI00 vs MKS4U011003C00KD00 |
MKS4U011003C00KB00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U011003C00KI00 vs MKS4U011003C00KB00 |