Part Details for MKS4U011003C00MSSD by Wima
Overview of MKS4U011003C00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4U011003C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U011003C00MSSD-ND
|
DigiKey | CAP FILM 1000PF 20% 2KVDC RADIAL Min Qty: 9000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1343 | Buy Now |
DISTI #
505-MKS4U0113CMSSD
|
Mouser Electronics | Film Capacitors MKS 4 1000 pF 2000 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1250 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.2820 | Buy Now |
DISTI #
MKS4-1N/2000
|
TME | Capacitor: polyester, 1nF, 400VAC, 2kVDC, 10mm, ±20%, 4x9x13mm, THT Min Qty: 3000 | 0 |
|
$0.1220 | RFQ |
DISTI #
MKS4U011003C00MSSD
|
Avnet Abacus | MKS 4 1000 pF 20% 2000 VDC 4x9x13 RM10 bulk - standard (Alt: MKS4U011003C00MSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4U011003C00MSSD
MKS4U011003C00MSSD CAD Models
MKS4U011003C00MSSD Part Data Attributes
|
MKS4U011003C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U011003C00MSSD
Wima
Film Capacitor, Polyester, 2000V, 20% +Tol, 20% -Tol, 0.0001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |