Part Details for MKS4U013304B00KI00 by Wima
Overview of MKS4U013304B00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4U013304B00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U013304B00KI00TR-ND
|
DigiKey | CAP FILM 3300PF 10% 2KVDC RADIAL Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2261 | Buy Now |
DISTI #
505-MKS4U013304B00KI
|
Mouser Electronics | Film Capacitors 3300 pF 2 kVDC 0.1 RoHS: Compliant | 0 |
|
$0.2100 / $0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
MKS4-3.3N/2000/15R
|
TME | Capacitor: polyester, 3.3nF, 400VAC, 2kVDC, 15mm, ±10%, 5x11x18mm Min Qty: 1800 | 0 |
|
$0.2070 | RFQ |
Part Details for MKS4U013304B00KI00
MKS4U013304B00KI00 CAD Models
MKS4U013304B00KI00 Part Data Attributes:
|
MKS4U013304B00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U013304B00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 2000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3300 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |