Part Details for MKS4U016804C00KSSD by Wima
Overview of MKS4U016804C00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4U016804C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U016804C00KSSD-ND
|
DigiKey | CAP FILM 6800PF 10% 2KVDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2245 | Buy Now |
DISTI #
505-MKS4U016804C00KS
|
Mouser Electronics | Film Capacitors 6800 pF 2 kVDC 10% RoHS: Compliant | 0 |
|
$0.2080 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4320 | Buy Now |
DISTI #
MKS4U016804C00KSSD
|
Avnet Abacus | MKS 4 6800 pF 10% 2000 VDC 6x12.5x18 RM15 bulk - standard (Alt: MKS4U016804C00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4U016804C00KSSD
MKS4U016804C00KSSD CAD Models
MKS4U016804C00KSSD Part Data Attributes:
|
MKS4U016804C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U016804C00KSSD
Wima
Film Capacitor, Polyester, 2000V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 6800 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |