Part Details for MKS4U024705I00MH00 by Wima
Overview of MKS4U024705I00MH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4U024705I00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U024705I00MH00TR-ND
|
DigiKey | CAP FILM 0.047UF 20% 2KVDC RAD Min Qty: 1520 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7340 | Buy Now |
DISTI #
505-MKS4U024705IMH
|
Mouser Electronics | Film Capacitors MKS 4 0.047 uF 2000 VDC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6550 / $0.7330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
Part Details for MKS4U024705I00MH00
MKS4U024705I00MH00 CAD Models
MKS4U024705I00MH00 Part Data Attributes
|
MKS4U024705I00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U024705I00MH00
Wima
Film Capacitor, Polyethylene Terephthalate, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKS4U024705I00MH00
This table gives cross-reference parts and alternative options found for MKS4U024705I00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4U024705I00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4U024705I00MJ00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U024705I00MH00 vs MKS4U024705I00MJ00 |
MKS4U024705I00MB00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U024705I00MH00 vs MKS4U024705I00MB00 |
MKS4U024705I00MSSD | Film Capacitor, Polyester, 2000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4U024705I00MH00 vs MKS4U024705I00MSSD |