Part Details for MKT 1813-222-636-R by Vishay Intertechnologies
Overview of MKT 1813-222-636-R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1813-222-636-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1813222636R
|
Avnet Americas | Cap Film 0.0022uF 630V PET 20% (5 X 11mm) Axial 100°C T/R - Tape and Reel (Alt: MKT1813222636R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 / $0.7169 | Buy Now |