There are no models available for this part yet.
Overview of MKT 1813-322-254-G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813H-222MLD | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD |
Price & Stock for MKT 1813-322-254-G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKT1813322254G
|
Avnet Americas | Cap Film 0.022uF 250V PET 5% (5 X 11mm) Axial 100?C Ammo Pack - Ammo Pack (Alt: MKT1813322254G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2825 / $0.6373 | Buy Now |