Part Details for MKT 1817-247-256-D by Vishay Intertechnologies
Overview of MKT 1817-247-256-D by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1817-247-256-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1817247256D
|
Avnet Americas | Cap Film 0.0047uF 250V PET 20% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817247256D) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1107 / $0.2813 | Buy Now |