Part Details for MKT 1818-210-634-W by Vishay Intertechnologies
Overview of MKT 1818-210-634-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1818-210-634-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1818210634W
|
Avnet Americas | Cap Film 0.001uF 630V PET 5% (10 X 2.5 X 7.5mm) Radial 7.5mm 100°C T/R - Tape and Reel (Alt: MKT1818210634W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.3087 | Buy Now |