Part Details for MKT 1818-415-016-W by Vishay Intertechnologies
Overview of MKT 1818-415-016-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1818-415-016-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1818415016W
|
Avnet Americas | Cap Film 0.15uF 100V PET 20% (10 X 3 X 8.5mm) Radial 7.5mm 100°C T/R - Tape and Reel (Alt: MKT1818415016W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.3567 | Buy Now |