Part Details for MKT 1820-522/065-W by Vishay Intertechnologies
Overview of MKT 1820-522/065-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8065WARTZ-R7 | Analog Devices | 1X 145MHz FastFET amp lw noise | |
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V |
Price & Stock for MKT 1820-522/065-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1820522065W
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MKT1820522065W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5269 / $1.1886 | Buy Now |