Part Details for MKT1813147635 by Vishay Beyschlag
Overview of MKT1813147635 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813147635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-MKT1813147635-ND
|
DigiKey | CAP FILM 470PF 10% 630VDC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2000 In Stock |
|
$0.5910 / $1.6600 | Buy Now |