Part Details for MKT1813233635R by Vishay Intertechnologies
Overview of MKT1813233635R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813233635R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4004
|
Newark | Mkt 3,3Nf 10% 630Vdc Axial Encased/Reelpack, Axial |Vishay MKT1813233635R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 | Buy Now |
DISTI #
MKT1813233635R
|
Avnet Americas | Cap Film 0.0033uF 630V PET 10% (5 X 11mm) Axial 100°C T/R - Tape and Reel (Alt: MKT1813233635R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2719 / $0.6133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5580 | Buy Now |