Part Details for MKT1813247105R by Vishay Intertechnologies
Overview of MKT1813247105R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813247105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4013
|
Newark | Mkt 4,7Nf 10% 1000Vdc Axial Encased/Reelpack, Axial |Vishay MKT1813247105R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
MKT1813247105R
|
Avnet Americas | Cap Film 0.0047uF 1000V PET 10% (6 X 19mm) Axial 100°C T/R - Tape and Reel (Alt: MKT1813247105R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3166 / $0.8043 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6020 | Buy Now |