Part Details for MKT1813322635G by Vishay Intertechnologies
Overview of MKT1813322635G by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813322635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1641
|
Newark | Film Capacitor, Mkt1813 Series, 0.022 F, 10%, Pet (Polyester), 630 V Rohs Compliant: Yes |Vishay MKT1813322635G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1473 |
|
$0.8830 / $1.9800 | Buy Now |
DISTI #
MKT1813322635G
|
Avnet Americas | Film Capacitor, 0.022 uF, 220 V, 630 V, ± 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813322635G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3335 / $0.8472 | Buy Now |
DISTI #
75-MKT1813322635G
|
Mouser Electronics | Film Capacitors .022UF 630V 10% RoHS: Compliant | 2066 |
|
$0.6480 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6340 | Buy Now |
DISTI #
MKT1813322635G
|
TTI | Film Capacitors .022UF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.6490 / $0.6620 | Buy Now |
DISTI #
MKT1813322635G
|
Avnet Abacus | Film Capacitor, 0.022 uF, 220 V, 630 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813322635G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |