Part Details for MKT1813347255 by Vishay Intertechnologies
Overview of MKT1813347255 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813347255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1146
|
Newark | Cap, Film, Pet, 0.047Uf, 10%, 250V/Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1813347255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 639 |
|
$0.4920 | Buy Now |
DISTI #
81AC9163
|
Newark | Mkt 47Nf 10% 250Vdc Axial Encased Rohs Compliant: Yes |Vishay MKT1813347255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.6040 / $1.4700 | Buy Now |
DISTI #
57AC2614
|
Newark | Cap, 0.047Μf, 250V, 10%, Pet, Capacitance:47000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Mkt1813 Series, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Rohs Compliant: Yes |Vishay MKT1813347255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7110 / $1.5800 | Buy Now |
DISTI #
MKT1813347255
|
Avnet Americas | Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813347255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.4449 | Buy Now |
DISTI #
75-MKT1813347255
|
Mouser Electronics | Film Capacitors .047UF 250V 10% RoHS: Compliant | 3053 |
|
$0.4980 / $1.6100 | Buy Now |
|
Future Electronics | MKT1813 Series 250 V 0.047 uf 10 % 6x14 mm Axial Metallized Polyester Film RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1667Bag |
|
$0.2800 / $0.3400 | Buy Now |
DISTI #
49577980
|
Verical | Cap Film 0.047uF 250V PET 10%( 6 X 14mm) Axial 100°C Bulk RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 639 |
|
$0.7434 / $0.8034 | Buy Now |
DISTI #
MKT1813347255
|
TTI | Film Capacitors .047UF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3210 In Stock |
|
$0.3030 / $0.3860 | Buy Now |
DISTI #
MKT1813347255
|
Avnet Americas | Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813347255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.4449 | Buy Now |
DISTI #
MKT1813347255
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813347255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |