Part Details for MKT1813368014R by Vishay Intertechnologies
Overview of MKT1813368014R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813368014R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4226
|
Newark | Mkt 68Nf 5% 100Vdc Axial Encased/Reelpack, Axial |Vishay MKT1813368014R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
MKT1813368014R
|
Avnet Americas | Cap Film 0.068uF 100V PET 5% (5 X 11mm) Axial 100°C T/R - Tape and Reel (Alt: MKT1813368014R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2950 / $0.7495 | Buy Now |
DISTI #
75-MKT1813368014R
|
Mouser Electronics | Film Capacitors MKT 68nF +/-5% 100Vdc AXIAL ENCASED RoHS: Compliant | 0 |
|
$0.6170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5610 | Buy Now |