Part Details for MKT1813410014G by Vishay Intertechnologies
Overview of MKT1813410014G by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813410014G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4270
|
Newark | Mkt 100Nf 5% 100Vdc Axial Encased/Ammopack, Axial |Vishay MKT1813410014G Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 / $0.7040 | Buy Now |
DISTI #
MKT1813410014G
|
Avnet Americas | Cap Film 0.1uF 100V PET 5% (5 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKT1813410014G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3105 / $0.7889 | Buy Now |
DISTI #
75-MKT1813410014G
|
Mouser Electronics | Film Capacitors .10UF 100V 5% RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0Ammo Pack |
|
$0.5900 | Buy Now |
DISTI #
MKT1813410014G
|
TTI | Film Capacitors .10UF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack |
Americas - 1750 In Stock |
|
$0.7700 | Buy Now |