Part Details for MKT1813410105G by Vishay Intertechnologies
Overview of MKT1813410105G by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813410105G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1155
|
Newark | Cap, 0.1Uf, 1000Vdc, Film, Th Rohs Compliant: Yes |Vishay MKT1813410105G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$1.4600 / $3.2600 | Buy Now |
DISTI #
19T4282
|
Newark | Mkt 100Nf 10% 1000Vdc Axial Encased/Ammopack, Axial Rohs Compliant: Yes |Vishay MKT1813410105G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
MKT1813410105G
|
Avnet Americas | Film Capacitor, 0.1 uF, 220 V, 1000 V, ± 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813410105G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6210 / $1.5778 | Buy Now |
DISTI #
75-MKT1813410105G
|
Mouser Electronics | Film Capacitors .1uF 1000volt 10% RoHS: Compliant | 503 |
|
$1.2000 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$1.1800 | Buy Now |
DISTI #
MKT1813410105G
|
TTI | Film Capacitors .1uF 1000volt 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.7000 / $1.2500 | Buy Now |
DISTI #
MKT1813410105G
|
Avnet Abacus | Film Capacitor, 0.1 uF, 220 V, 1000 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813410105G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |