Part Details for MKT1813422065G by Vishay Intertechnologies
Overview of MKT1813422065G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813422065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4381
|
Newark | Mkt 220Nf 10% 63Vdc Axial Encased/Ammopack, Axial |Vishay MKT1813422065G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.6980 | Buy Now |
DISTI #
MKT1813422065G
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 63 V, ? 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813422065G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2850 / $0.6430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5850 | Buy Now |
DISTI #
MKT1813422065G
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 63 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813422065G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |