Part Details for MKT1813447014 by Vishay Beyschlag
Overview of MKT1813447014 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813447014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-MKT1813447014-ND
|
DigiKey | CAP FILM 0.47UF 5% 100VDC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1000 In Stock |
|
$0.7351 / $1.9200 | Buy Now |