Part Details for MKT1813447064 by Vishay Intertechnologies
Overview of MKT1813447064 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813447064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F8751
|
Newark | Capacitor Polyester Film Film 0.47Uf 5%, 63V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1813447064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.8730 / $1.0300 | Buy Now |
DISTI #
MKT1813447064
|
Avnet Americas | Cap Film 0.47uF 63V PET 5% (7 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKT1813447064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.3019 | Buy Now |
DISTI #
75-MKT1813447064
|
Mouser Electronics | Film Capacitors 0.47uF 63volts 5% RoHS: Compliant | 817 |
|
$0.6690 / $1.4400 | Buy Now |
|
Future Electronics | MKT1813 Series 63 V 0.47 uF ±5 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 100Bag |
|
$0.7800 / $0.9550 | Buy Now |
DISTI #
MKT1813447064
|
TTI | Film Capacitors 0.47uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3540 | Buy Now |