Part Details for MKT1813447254 by Vishay Intertechnologies
Overview of MKT1813447254 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813447254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1206
|
Newark | Metalized Polyester Film Capacitor |Vishay MKT1813447254 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9690 | Buy Now |
DISTI #
MKT1813447254
|
Avnet Americas | Film Capacitor, 0.47 uF, 160 V, 250 V, ± 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813447254) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4273 / $1.0856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.8120 | Buy Now |
|
Bristol Electronics | 1377 |
|
RFQ | ||
DISTI #
MKT1813447254
|
Avnet Americas | Film Capacitor, 0.47 uF, 160 V, 250 V, ± 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813447254) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4273 / $1.0856 | Buy Now |
DISTI #
MKT1813447254
|
Avnet Abacus | Film Capacitor, 0.47 uF, 160 V, 250 V, � 5%, Metallized PET, Axial Leaded (Alt: MKT1813447254) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |