Part Details for MKT1813447405R by Vishay Aztronic
Overview of MKT1813447405R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813447405R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46D592
|
Bürklin Elektronik | MKT film capacitor, 470 nF, ±10 %, 400 V (DC), PET, MKT1813447405R Min Qty: 1 | 385 |
|
$1.6281 / $2.5615 | Buy Now |