Part Details for MKT1813468255 by Vishay Intertechnologies
Overview of MKT1813468255 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813468255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1164
|
Newark | Cap, 0.68Uf, 250Vdc, Film, Th Rohs Compliant: Yes |Vishay MKT1813468255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.1100 / $2.3500 | Buy Now |
DISTI #
65C1216
|
Newark | Metalized Polyester Film Capacitor Rohs Compliant: Yes |Vishay MKT1813468255 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
DISTI #
MKT1813468255
|
Avnet Americas | Film Capacitor, 0.68 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813468255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4496 / $1.1422 | Buy Now |
DISTI #
75-MKT1813468255
|
Mouser Electronics | Film Capacitors .68UF 250V 10% RoHS: Compliant | 41 |
|
$0.9350 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8540 | Buy Now |
DISTI #
MKT1813468255
|
TTI | Film Capacitors .68UF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
MKT1813468255
|
Avnet Americas | Film Capacitor, 0.68 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813468255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4496 / $1.1422 | Buy Now |
DISTI #
MKT1813468255
|
Avnet Abacus | Film Capacitor, 0.68 uF, 160 V, 250 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813468255) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |