Part Details for MKT1813468255G by Vishay Intertechnologies
Overview of MKT1813468255G by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813468255G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7601
|
Newark | Film Capacitor, 0.68Uf, 250V, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.68µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1813468255G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.6000 | Buy Now |
DISTI #
MKT1813468255G
|
Avnet Americas | Film Capacitor, 0.68 uF, 160 V, 250 V, ? 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813468255G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4400 / $0.9926 | Buy Now |
DISTI #
75-MKT1813468255G
|
Mouser Electronics | Film Capacitors MKT 680nF + / -10% 250Vdc AXIAL ENCASED RoHS: Compliant | 1527 |
|
$0.9470 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.9030 | Buy Now |
DISTI #
MKT1813468255G
|
Avnet Abacus | Film Capacitor, 0.68 uF, 160 V, 250 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813468255G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |