Part Details for MKT1813510065R by Vishay Intertechnologies
Overview of MKT1813510065R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813510065R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4611
|
Newark | Mkt 1 F 10% 63Vdc Axial Encased/Reelpack, Axial |Vishay MKT1813510065R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $1.0100 | Buy Now |
DISTI #
MKT1813510065R
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ± 10%, Metallized PET, Axial Leaded - Tape and Reel (Alt: MKT1813510065R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4441 / $1.1285 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8440 | Buy Now |
DISTI #
MKT1813510065R
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 63 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813510065R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |