There are no models available for this part yet.
Overview of MKT1813518254G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1813518254G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T4706
|
Newark | Mkt 1,8 F 5% 250Vdc Axial/Ammopack, Axial |Vishay MKT1813518254G RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.8200 | Buy Now | |
DISTI #
MKT1813518254G
|
Avnet Americas | MKT 1813 1.8?F ?5% 250V= - Ammo Pack (Alt: MKT1813518254G) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7025 / $1.5848 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.4500 | Buy Now |