Part Details for MKT1813522065M by Vishay Intertechnologies
Overview of MKT1813522065M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813522065M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4745
|
Newark | Mkt 2,2 F 10% 63Vdc Axial Encased/Loose, Axial |Vishay MKT1813522065M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
MKT1813522065M
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813522065M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5643 / $1.4337 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
DISTI #
MKT1813522065M
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813522065M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |