Part Details for MKT1813522255G by Vishay Beyschlag
Overview of MKT1813522255G by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813522255G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-MKT1813522255GTB-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC AXIAL Min Qty: 750 Lead time: 13 Weeks Container: Tape & Box (TB) |
750 In Stock |
|
$1.4065 / $1.5168 | Buy Now |