Part Details for MKT181722240534G by Vishay Intertechnologies
Overview of MKT181722240534G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT181722240534G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT181722240534G
|
Avnet Americas | MKT 2.2NF 0% 400V 5MM - Ammo Pack (Alt: MKT181722240534G) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0 |
|
RFQ |