There are no models available for this part yet.
Overview of MKT1817247256G by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKT1817247256G by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T5105
|
Newark | Mkt 4,7Nf 20% 250Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1817247256G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2460 | Buy Now | |
DISTI #
MKT1817247256G
|
Avnet Americas | Cap Film 0.0047uF 250V PET 20% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817247256G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1025 / $0.2312 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2110 | Buy Now |