Part Details for MKT1817415015D by Vishay Intertechnologies
Overview of MKT1817415015D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817415015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5587
|
Newark | Mkt 150Nf 10% 100Vdc Pitch 5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817415015D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3450 | Buy Now |
DISTI #
MKT1817415015D
|
Avnet Americas | Cap Film 0.15uF 100V PET 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1817415015D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1437 / $0.3243 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2950 | Buy Now |