Part Details for MKT1817415066W by Vishay Intertechnologies
Overview of MKT1817415066W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817415066W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5613
|
Newark | Mkt 150Nf 20% 63Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1817415066W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now |
DISTI #
MKT1817415066W
|
Avnet Americas | Film Capacitor, 0.15 uF, 40 V, 63 V, ± 20%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MKT1817415066W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.2482 | Buy Now |
DISTI #
MKT1817415066W
|
Avnet Americas | Film Capacitor, 0.15 uF, 40 V, 63 V, ± 20%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MKT1817415066W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.2482 | Buy Now |
|
Future Electronics | Film Capacitors MKT 150nF 20% 63Vdc Pitch 5mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2260 | Buy Now |
DISTI #
MKT1817415066W
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 20%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817415066W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MKT1817415066W
|
Avnet Asia | Film Capacitor, 0.15 uF, 40 V, 63 V, ? 20%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817415066W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |