Part Details for MKT1817468065 by Vishay Intertechnologies
Overview of MKT1817468065 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817468065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5799
|
Newark | Mkt 680Nf 10% 63Vdc Pitch 5Mm/Loose In Box Rohs Compliant: Yes |Vishay MKT1817468065 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
MKT1817468065
|
Avnet Americas | Film Capacitor, 0.68 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1817468065) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $0.5831 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4360 | Buy Now |
DISTI #
MKT1817468065
|
Avnet Abacus | Film Capacitor, 0.68 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1817468065) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |