Part Details for MKT1817510065W by Vishay Intertechnologies
Overview of MKT1817510065W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817510065W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5816
|
Newark | Mkt 1 F 10% 63Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1817510065W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.7240 | Buy Now |
DISTI #
MKT1817510065W
|
Avnet Americas | Cap Film 1uF 63V PET 10% (7.5 X 5.5 X 11.5mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKT1817510065W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2612 / $0.5894 | Buy Now |
DISTI #
MKT1817510065W
|
Avnet Americas | Cap Film 1uF 63V PET 10% (7.5 X 5.5 X 11.5mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: MKT1817510065W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2612 / $0.5894 | Buy Now |
DISTI #
75-MKT1817510065TR
|
Mouser Electronics | Film Capacitors 1.0UF 63V 10% RoHS: Compliant | 274 |
|
$0.6450 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5360 | Buy Now |
|
Bristol Electronics | 22000 |
|
RFQ | ||
DISTI #
MKT1817510065W
|
TTI | Film Capacitors 1.0UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6970 | Buy Now |