Part Details for MKT1818310405G by Vishay Intertechnologies
Overview of MKT1818310405G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818310405G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5955
|
Newark | Mkt 10Nf 10% 400Vdc Pitch 7,5Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKT1818310405G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2760 | Buy Now |
DISTI #
MKT1818310405G
|
Avnet Americas | Cap Film 0.01uF 400V PET 10% (10 X 3 X 8.5mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1818310405G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1242 / $0.3156 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2360 | Buy Now |