Part Details for MKT1818347014 by Vishay Intertechnologies
Overview of MKT1818347014 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818347014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-MKT1818347014
|
Mouser Electronics | Film Capacitors 0.047uF 100V 5% RoHS: Compliant | 1320 |
|
$0.2020 / $0.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2000 |
|
$0.2662 / $1.0238 | Buy Now |