Part Details for MKT1818410016W by Vishay Intertechnologies
Overview of MKT1818410016W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818410016W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1818410016W
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 20%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MKT1818410016W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1316 / $0.3344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
DISTI #
MKT1818410016W
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 20%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1818410016W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |