Part Details for MKT1818415015D by Vishay Intertechnologies
Overview of MKT1818415015D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818415015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T6208
|
Newark | Mkt 150Nf 10% 100Vdc Pitch 7,5Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1818415015D RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3120 | Buy Now |
DISTI #
MKT1818415015D
|
Avnet Americas | Cap Film 0.15uF 100V PET 10% (10 X 3 X 8.5mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1818415015D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1300 / $0.2933 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2670 | Buy Now |