Part Details for MKT1818422014 by Vishay Intertechnologies
Overview of MKT1818422014 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818422014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5459
|
Newark | Capacitor Polyester Film 0.22Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):63V Rohs Compliant: Yes |Vishay MKT1818422014 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75-MKT1818422014
|
Mouser Electronics | Film Capacitors 0.22uF 100V 5% RoHS: Compliant | 1412 |
|
$0.3170 / $0.8200 | Buy Now |
DISTI #
MKT1818422014
|
TTI | Film Capacitors 0.22uF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 575 In Stock |
|
$0.3170 / $0.3480 | Buy Now |