Part Details for MKT1818510065 by Vishay Aztronic
Overview of MKT1818510065 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1818510065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46D790
|
Bürklin Elektronik | MKT film capacitor, 1 µF, ±20 %, 63 V (DC), PET, 7.5 mm, MKT1818510065 Min Qty: 3 | 807 |
|
$0.7749 / $1.2915 | Buy Now |