Part Details for MKT1820 0,033UF +/-5% 630VDC by Vishay Intertechnologies
Overview of MKT1820 0,033UF +/-5% 630VDC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820 0,033UF +/-5% 630VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1634
|
Newark | Mkt 33Nf 5% 630Vdc Pitch 15Mm/Loose, Straight Lead 6 Mm |Vishay MKT1820 0,033UF +/-5% 630VDC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5770 | Buy Now |