Part Details for MKT1820422255 by Vishay Intertechnologies
Overview of MKT1820422255 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820422255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0250
|
Newark | Cap, 0.22Uf, 250V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1820422255 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 389 |
|
$0.3840 | Buy Now |
DISTI #
MKT1820422255
|
Avnet Americas | Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820422255) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.5591 | Buy Now |
DISTI #
75-MKT1820422255
|
Mouser Electronics | Film Capacitors .22UF 250V10% RoHS: Compliant | 749 |
|
$0.4080 / $1.2300 | Buy Now |
DISTI #
V79:2366_27014379
|
Arrow Electronics | Cap Film 0.22uF 250V PET 10%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 4315 |
|
$0.2007 / $0.2276 | Buy Now |
DISTI #
V36:1790_09527200
|
Arrow Electronics | Cap Film 0.22uF 250V PET 10%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2036 | Americas - 5 |
|
$0.1874 / $0.3990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.4180 | Buy Now |
DISTI #
66334791
|
Verical | Cap Film 0.22uF 250V PET 10%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2036 | Americas - 4315 |
|
$0.2007 / $0.2169 | Buy Now |
DISTI #
MKT1820422255
|
TTI | Film Capacitors .22UF 250V10% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2280 | Buy Now |
DISTI #
MKT1820422255
|
Avnet Americas | Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820422255) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.5591 | Buy Now |
DISTI #
MKT1820422255
|
Avnet Abacus | Film Capacitor, 0.22 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1820422255) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1820422255
MKT1820422255 CAD Models
MKT1820422255 Part Data Attributes:
|
MKT1820422255
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820422255
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5126, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |