Part Details for MKT1820568065 by Vishay Intertechnologies
Overview of MKT1820568065 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820568065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1820568065
|
Avnet Americas | Film Capacitor, 6.8 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820568065) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3345 / $3.3906 | Buy Now |
|
Future Electronics | CAP FILM 6.8UF 10% 63VDC RADIAL RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 300Bulk |
|
$3.0000 / $3.1200 | Buy Now |
DISTI #
MKT1820568065
|
Avnet Americas | Film Capacitor, 6.8 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820568065) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3345 / $3.3906 | Buy Now |
DISTI #
MKT1820568065
|
Avnet Americas | Film Capacitor, 6.8 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1820568065) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3345 / $3.3906 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2730 |
|
RFQ | |
DISTI #
MKT1820568065
|
Avnet Abacus | Film Capacitor, 6.8 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1820568065) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$2.4700 / $2.6400 | Buy Now |
|
Wuhan P&S | DC Film Capacitors MKT Radial Potted Type Min Qty: 1 | 2100 |
|
$1.1200 / $4.6500 | Buy Now |
Part Details for MKT1820568065
MKT1820568065 CAD Models
MKT1820568065 Part Data Attributes
|
MKT1820568065
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820568065
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |