Part Details for MKT1820615255 by Vishay Intertechnologies
Overview of MKT1820615255 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820615255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1820615255
|
Avnet Americas | Cap Film 15uF 250V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820615255) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1063 / $7.8924 | Buy Now |
DISTI #
75-MKT1820615255
|
Mouser Electronics | Film Capacitors MKT 15uF +/-10% 250Vdc Pitch 27,5 RoHS: Compliant | 0 |
|
$6.5000 / $10.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$5.9000 | Buy Now |
DISTI #
MKT1820615255
|
Avnet Americas | Cap Film 15uF 250V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820615255) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1063 / $7.8924 | Buy Now |
DISTI #
MKT1820615255
|
Avnet Americas | Cap Film 15uF 250V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820615255) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1063 / $7.8924 | Buy Now |
|
ComSIT USA | DC FILM CAPACITOR Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount RoHS: Compliant | Europe - 1120 |
|
RFQ |
Part Details for MKT1820615255
MKT1820615255 CAD Models
MKT1820615255 Part Data Attributes
|
MKT1820615255
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820615255
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 28 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |