Part Details for MKT1820633065 by Vishay Intertechnologies
Overview of MKT1820633065 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820633065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1820633065
|
Avnet Americas | Cap Film 33uF 63V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820633065) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3075 / $8.4035 | Buy Now |
DISTI #
75-MKT1820633065
|
Mouser Electronics | Film Capacitors MKT 33uF +/-10% 63Vdc Pitch 27,5 RoHS: Compliant | 0 |
|
$7.2400 / $7.5300 | Order Now |
|
Future Electronics | CAP FILM 33UF 10% 63VDC RADIAL RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Bulk | 0Bulk |
|
$7.2700 / $7.3600 | Buy Now |
DISTI #
MKT1820633065
|
Avnet Americas | Cap Film 33uF 63V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820633065) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3075 / $8.4035 | Buy Now |
DISTI #
MKT1820633065
|
Avnet Americas | Cap Film 33uF 63V 10% 2-Pin Radial Bulk - Bulk (Alt: MKT1820633065) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3075 / $8.4035 | Buy Now |
DISTI #
MKT1820633065
|
Avnet Asia | Cap Film 33uF 63V 10% 2-Pin Radial Bulk (Alt: MKT1820633065) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks, 0 Days | 550 |
|
$4.9950 / $6.0940 | Buy Now |
Part Details for MKT1820633065
MKT1820633065 CAD Models
MKT1820633065 Part Data Attributes
|
MKT1820633065
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820633065
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |