Part Details for MKT1820718065 by Vishay Intertechnologies
Overview of MKT1820718065 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820718065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3788
|
Newark | Mkt 180 F 10% 63Vdc Pitch 37,5/Loose, Straight Lead 6 Mm |Vishay MKT1820718065 RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7900 / $37.9700 | Buy Now |
DISTI #
MKT1820718065
|
Avnet Americas | MKT 1820 180?F ? 10 % 63V= - Bulk (Alt: MKT1820718065) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0731 / $38.5170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$35.0300 | Buy Now |
DISTI #
MKT1820718065
|
Avnet Abacus | Film Capacitor, 180 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1820718065) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKT1820718065
MKT1820718065 CAD Models
MKT1820718065 Part Data Attributes
|
MKT1820718065
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820718065
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |