Part Details for MKT1822268635 by Vishay Intertechnologies
Overview of MKT1822268635 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822268635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5677
|
Newark | Mkt 6,8Nf 10% 630Vdc Pitch 10Mm/Loose, Straight Lead 6 Mm |Vishay MKT1822268635 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3540 | Buy Now |
DISTI #
MKT1822268635
|
Avnet Americas | Film Capacitor, 6800 pF, 220 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822268635) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1593 / $0.4047 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3030 | Buy Now |
DISTI #
MKT1822268635
|
Avnet Abacus | Film Capacitor, 6800 pF, 220 V, 630 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822268635) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |