Part Details for MKT1822347256 by Vishay Intertechnologies
Overview of MKT1822347256 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822347256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5711
|
Newark | Mkt 47Nf 20% 250Vdc Pitch 10Mm/Loose, Straight Lead 6 Mm |Vishay MKT1822347256 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3600 | Buy Now |
DISTI #
MKT1822347256
|
Avnet Americas | Cap Film 0.047uF 250V PET 20% (13 X 4 X 9mm) Radial 10mm 100?C Bulk - Bulk (Alt: MKT1822347256) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.3384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3080 | Buy Now |